Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL213660561E3 | |
|---|---|
DigiKey Part Number | MAL213660561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213660561E3 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213630561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630561E3-ND | RM4.11365 | Parametric Equivalent |
| MAL213650561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650561E3-ND | RM3.90047 | Parametric Equivalent |
| ELXY350ELL561MK20S | Chemi-Con | 0 | 565-1821-ND | RM6.23000 | Upgrade |
| 860160578027 | Würth Elektronik | 0 | 732-9565-1-ND | RM4.93000 | Parametric Equivalent |
| 860160678031 | Würth Elektronik | 0 | 732-9609-1-ND | RM6.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.99117 | RM5,986.76 |
| Unit Price without VAT: | RM3.99117 |
|---|---|
| Unit Price with VAT: | RM4.39029 |




