Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55402R00FKRE70 | |
|---|---|
DigiKey Part Number | CMF55402R00FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55402R00FKRE70 |
Description | RES 402 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55402R00DHEB | Vishay Dale | 0 | CMF55402R00DHEB-ND | RM1.62868 | Parametric Equivalent |
| CMF55402R00DHEK | Vishay Dale | 0 | CMF55402R00DHEK-ND | RM13.07960 | Parametric Equivalent |
| CMF55402R00DHR6 | Vishay Dale | 108 | 541-CMF55402R00DHR6CT-ND | RM2.64000 | Parametric Equivalent |
| CMF55402R00FHBF70 | Vishay Dale | 0 | CMF55402R00FHBF70-ND | RM17.29700 | Parametric Equivalent |
| CMF55402R00FHEA | Vishay Dale | 0 | CMF55402R00FHEA-ND | RM0.63542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61856 | RM3,092.80 |
| Unit Price without VAT: | RM0.61856 |
|---|---|
| Unit Price with VAT: | RM0.68042 |


