Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF6520R000FKEA | |
|---|---|
DigiKey Part Number | CMF6520R000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6520R000FKEA |
Description | RES 20 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6520R000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6520R500FKEK | Vishay Dale | 0 | CMF6520R500FKEK-ND | RM13.07960 | Direct |
| CMF6520R000BHEK | Vishay Dale | 0 | CMF6520R000BHEK-ND | RM13.74000 | Upgrade |
| CMF6020R000FKEA64 | Vishay Dale | 0 | CMF6020R000FKEA64-ND | RM3.27781 | Similar |
| CMF6020R000FKEB | Vishay Dale | 0 | CMF6020R000FKEB-ND | RM1.08965 | Similar |
| CMF6520R000FKEB | Vishay Dale | 0 | CMF6520R000FKEB-ND | RM2.88597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.62897 | RM6,572.42 |
| Unit Price without VAT: | RM2.62897 |
|---|---|
| Unit Price with VAT: | RM2.89187 |


