Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW08054R02FNTA | |
|---|---|
cms-digikey-product-number | CRCW08054R02FNTA-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW08054R02FNTA |
cms-description | RES SMD 4.02 OHM 1% 1/8W 0805 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW08054R02FNTA Models |
cms-category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054R02FNEA | Vishay Dale | 0 | 541-4.02CTR-ND | RM0.05389 | Direct |
| RMCF0805FT4R02 | Stackpole Electronics Inc | 12,143 | 738-RMCF0805FT4R02CT-ND | RM0.40000 | Direct |
| AA0805FR-074R02L | YAGEO | 0 | AA0805FR-074R02L-ND | RM0.07209 | Upgrade |
| AR0805FR-074R02L | YAGEO | 0 | AR0805FR-074R02L-ND | RM0.31962 | Similar |
| RC0805FR-074R02L | YAGEO | 70,030 | 311-4.02CRCT-ND | RM0.43000 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | RM0.07089 | RM354.45 |
| Unit Price without VAT: | RM0.07089 |
|---|---|
| Unit Price with VAT: | RM0.07798 |






