
CRCW12062K74FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12062K74FKTATR-ND - Tape & Reel (TR) 541-CRCW12062K74FKTACT-ND - Cut Tape (CT) 541-CRCW12062K74FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K74FKTA |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K74FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K74FKEA | Vishay Dale | 18,915 | 541-2.74KFCT-ND | RM0.43000 | Direct |
| ERJ-8ENF2741V | Panasonic Industry | 108,271 | P2.74KFCT-ND | RM0.71000 | Direct |
| AC1206FR-072K74L | YAGEO | 3,995 | YAG3854CT-ND | RM0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33200 | RM3.32 |
| 25 | RM0.25920 | RM6.48 |
| 50 | RM0.21880 | RM10.94 |
| 100 | RM0.18680 | RM18.68 |
| 250 | RM0.15468 | RM38.67 |
| 500 | RM0.13612 | RM68.06 |
| 1,000 | RM0.12150 | RM121.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09444 | RM472.20 |
| 10,000 | RM0.08791 | RM879.10 |
| 15,000 | RM0.08472 | RM1,270.80 |
| 25,000 | RM0.08128 | RM2,032.00 |
| 35,000 | RM0.07930 | RM2,775.50 |
| 50,000 | RM0.07743 | RM3,871.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

