
AC1206FR-072K74L | |
|---|---|
DigiKey Part Number | YAG3854TR-ND - Tape & Reel (TR) YAG3854CT-ND - Cut Tape (CT) YAG3854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072K74L |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072K74L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-072K74L | YAGEO | 14,447 | 311-2.74KFRCT-ND | RM0.40000 | Similar |
| RK73H2BTTD2741F | KOA Speer Electronics, Inc. | 1,323 | 2019-RK73H2BTTD2741FCT-ND | RM0.40000 | Direct |
| CR1206-FX-2741ELF | Bourns Inc. | 4,949 | 118-CR1206-FX-2741ELFCT-ND | RM0.40000 | Similar |
| CRCW12062K74FKEA | Vishay Dale | 18,915 | 541-2.74KFCT-ND | RM0.43000 | Similar |
| CRCW12062K74FKTA | Vishay Dale | 6,297 | 541-CRCW12062K74FKTACT-ND | RM0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.15480 | RM3.87 |
| 50 | RM0.12800 | RM6.40 |
| 100 | RM0.10700 | RM10.70 |
| 250 | RM0.08628 | RM21.57 |
| 500 | RM0.07426 | RM37.13 |
| 1,000 | RM0.06486 | RM64.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04702 | RM235.10 |
| 10,000 | RM0.04291 | RM429.10 |
| 15,000 | RM0.04092 | RM613.80 |
| 25,000 | RM0.03875 | RM968.75 |
| 35,000 | RM0.03752 | RM1,313.20 |
| 50,000 | RM0.03635 | RM1,817.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

