CRCW12063R30JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 20,862
Unit Price: RM1.34000
Datasheet

Similar


Vishay Dale
In Stock: 6,685
Unit Price: RM1.85000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 587,534
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.22742
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.22742
Datasheet

Upgrade


YAGEO
In Stock: 18,053
Unit Price: RM0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 215,772
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.09171
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.18709
Datasheet

Similar


YAGEO
In Stock: 4
Unit Price: RM0.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.08463
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.39467
Datasheet

Similar


Bourns Inc.
In Stock: 17,888
Unit Price: RM1.06000
Datasheet
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R30JNEA

DigiKey Part Number
541-3.3ETR-ND - Tape & Reel (TR)
541-3.3ECT-ND - Cut Tape (CT)
541-3.3EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R30JNEA
Description
RES SMD 3.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R30JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
25RM0.14360RM3.59
50RM0.11820RM5.91
100RM0.09850RM9.85
250RM0.07896RM19.74
500RM0.06776RM33.88
1,000RM0.05894RM58.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04325RM216.25
10,000RM0.03934RM393.40
15,000RM0.03744RM561.60
25,000RM0.03539RM884.75
35,000RM0.03421RM1,197.35
50,000RM0.03310RM1,655.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900