Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1210365KFKTA | |
|---|---|
DigiKey Part Number | CRCW1210365KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210365KFKTA |
Description | RES SMD 365K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210365KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24653 | RM1,232.65 |
| Unit Price without VAT: | RM0.24653 |
|---|---|
| Unit Price with VAT: | RM0.27118 |





