AC1210FR-07365KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07853
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.14934
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.13327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.24653
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM1.22000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.50039
Datasheet
365 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07365KL

DigiKey Part Number
YAG5457TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-07365KL
Description
RES SMD 365K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07365KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14446RM722.30
Manufacturers Standard Package
Unit Price without VAT:RM0.14446
Unit Price with VAT:RM0.15891