CRCW251220K0FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 83
Unit Price: RM1.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,950
Unit Price: RM2.96000
Datasheet

Direct


Panasonic Industry
In Stock: 5,017
Unit Price: RM3.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,123
Unit Price: RM0.99000
Datasheet

Upgrade


YAGEO
In Stock: 287
Unit Price: RM1.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.99290
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


YAGEO
In Stock: 2,590
Unit Price: RM1.18000
Datasheet
20 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251220K0FKTG

DigiKey Part Number
CRCW251220K0FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251220K0FKTG
Description
RES SMD 20K OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251220K0FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.57510RM1,150.20
Manufacturers Standard Package
Unit Price without VAT:RM0.57510
Unit Price with VAT:RM0.63261