Direct
Direct
Similar
Similar
Similar
Similar
Similar

IDC5020ER1R0M | |
|---|---|
DigiKey Part Number | IDC5020ER1R0M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC5020ER1R0M |
Description | FIXED IND 1UH 6.8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.26054 | RM1,130.27 |
| Unit Price without VAT: | RM2.26054 |
|---|---|
| Unit Price with VAT: | RM2.48659 |








