1 µH Shielded Molded Inductor 7.5 A 18.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZER1R0M11

DigiKey Part Number
541-1218-2-ND - Tape & Reel (TR)
541-1218-1-ND - Cut Tape (CT)
541-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZER1R0M11
Description
FIXED IND 1UH 7.5A 18.1 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7.5 A 18.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZER1R0M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.1mOhm Max
Series
Frequency - Self Resonant
66MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020BZEK1R0M11Vishay Dale2,570541-IHLP2020BZEK1R0M11CT-NDRM3.98000MFR Recommended
PA4345.102NLTPulse Electronics2,881553-3015-1-NDRM3.35000Direct
SRP5030T-1R0MBourns Inc.7,322SRP5030T-1R0MCT-NDRM4.22000Direct
HCM0503-1R0-REaton - Electronics Division28283-HCM0503-1R0-RCT-NDRM3.15000Similar
In-Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM3.42400RM34.24
100RM2.81630RM281.63
1,000RM2.31644RM2,316.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.29838RM4,596.76
4,000RM2.16765RM8,670.60
6,000RM2.09475RM12,568.50
10,000RM2.03403RM20,340.30
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800