
IHLP2020BZER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1218-2-ND - Tape & Reel (TR) 541-1218-1-ND - Cut Tape (CT) 541-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER1R0M11 |
Description | FIXED IND 1UH 7.5A 18.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.5 A 18.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.1mOhm Max |
Series | Frequency - Self Resonant 66MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020BZEK1R0M11 | Vishay Dale | 2,570 | 541-IHLP2020BZEK1R0M11CT-ND | RM3.98000 | MFR Recommended |
| PA4345.102NLT | Pulse Electronics | 2,881 | 553-3015-1-ND | RM3.35000 | Direct |
| SRP5030T-1R0M | Bourns Inc. | 7,322 | SRP5030T-1R0MCT-ND | RM4.22000 | Direct |
| HCM0503-1R0-R | Eaton - Electronics Division | 28 | 283-HCM0503-1R0-RCT-ND | RM3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.42400 | RM34.24 |
| 100 | RM2.81630 | RM281.63 |
| 1,000 | RM2.31644 | RM2,316.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.29838 | RM4,596.76 |
| 4,000 | RM2.16765 | RM8,670.60 |
| 6,000 | RM2.09475 | RM12,568.50 |
| 10,000 | RM2.03403 | RM20,340.30 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

