Similar
Similar
Similar




NTHS1206N17N1003JE | |
|---|---|
DigiKey Part Number | 541-1159-2-ND - Tape & Reel (TR) 541-1159-1-ND - Cut Tape (CT) 541-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N17N1003JE |
Description | THERM NTC 100KOHM 4064K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N17N1003JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 4064K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance in Ohms @ 25°C 100k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB20N50104JBA | KYOCERA AVX | 0 | 478-NB20N50104JBACT-ND | RM2.01000 | Similar |
| NC20N00104JBA | KYOCERA AVX | 130 | 478-NC20N00104JBACT-ND | RM2.48000 | Similar |
| NTCS0805E3104JXT | Vishay Beyschlag/Draloric/BC Components | 15,860 | BC2566CT-ND | RM1.69000 | Similar |




