AZ23C3V3-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,872
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,235
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.23563
Datasheet
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-G3-18

DigiKey Part Number
AZ23C3V3-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V3-G3-18
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.24857RM2,485.70
20,000RM0.22722RM4,544.40
30,000RM0.21634RM6,490.20
50,000RM0.20411RM10,205.50
70,000RM0.19686RM13,780.20
100,000RM0.18983RM18,983.00
Manufacturers Standard Package
Unit Price without VAT:RM0.24857
Unit Price with VAT:RM0.27343