BZX84B68-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,166
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.20507
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21664
Datasheet

Similar


onsemi
In Stock: 19,430
Unit Price: RM0.63000
Datasheet

Similar


onsemi
In Stock: 5,994
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 8,971
Unit Price: RM0.63000
Datasheet
Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B68-E3-08

DigiKey Part Number
112-BZX84B68-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B68-E3-08CT-ND - Cut Tape (CT)
112-BZX84B68-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B68-E3-08
Description
DIODE ZENER 68V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.47300RM4.73
100RM0.33490RM33.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33160RM994.80
6,000RM0.29989RM1,799.34
9,000RM0.28372RM2,553.48
15,000RM0.21276RM3,191.40
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100