BZX84B68-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,166
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21664
Datasheet

Similar


onsemi
In Stock: 5,994
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 8,971
Unit Price: RM0.63000
Datasheet
Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B68-G3-08

DigiKey Part Number
BZX84B68-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B68-G3-08
Description
DIODE ZENER 68V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B68-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.20507RM3,076.05
30,000RM0.18781RM5,634.30
45,000RM0.17902RM8,055.90
75,000RM0.16914RM12,685.50
105,000RM0.16329RM17,145.45
150,000RM0.15760RM23,640.00
Manufacturers Standard Package
Unit Price without VAT:RM0.20507
Unit Price with VAT:RM0.22558