Similar
Similar
Similar
Similar

IRKT56/12A | |
|---|---|
DigiKey Part Number | IRKT56/12A-ND |
Manufacturer | |
Manufacturer Product Number | IRKT56/12A |
Description | SCR MODULE 1.2KV 135A ADD-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 135 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1310A, 1370A |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case ADD-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 60 A | Base Product Number |
Current - On State (It (RMS)) (Max) 135 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKT56/12 | Vishay General Semiconductor - Diodes Division | 0 | VS-VSKT56/12-ND | RM174.11000 | Similar |
| MCC56-12IO1B | IXYS | 0 | MCC56-12IO1B-ND | RM154.45000 | Similar |
| MCC72-12IO1B | IXYS | 1 | MCC72-12IO1B-ND | RM183.88000 | Similar |
| MCC95-12IO1B | IXYS | 73 | MCC95-12IO1B-ND | RM192.63000 | Similar |



