
SM6T36CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SM6T36CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SM6T36CAHE3_A/ICT-ND - Cut Tape (CT) 112-SM6T36CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CAHE3_A/I |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T36CAHE3_B/I | Vishay General Semiconductor - Diodes Division | 3,333 | 112-SM6T36CAHE3_B/ICT-ND | RM4.18000 | MFR Recommended |
| P6SMB36CA-AU_R1_000A1 | Panjit International Inc. | 840 | 3757-P6SMB36CA-AU_R1_000A1CT-ND | RM1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.38000 | RM23.80 |
| 100 | RM1.54650 | RM154.65 |
| 500 | RM1.18658 | RM593.29 |
| 1,000 | RM1.07058 | RM1,070.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.81600 | RM18.16 |
| 100 | RM1.24190 | RM124.19 |
| 500 | RM0.97972 | RM489.86 |
| 1,000 | RM0.89312 | RM893.12 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

