VS-10BQ060PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48,297
Unit Price: RM1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,306
Unit Price: RM2.84000
Datasheet

Direct


SMC Diode Solutions
In Stock: 13,545
Unit Price: RM1.30000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.20215
Datasheet

Similar


Diodes Incorporated
In Stock: 10,081
Unit Price: RM1.26000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 50,171
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 10,978
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 6,390
Unit Price: RM2.17000
Datasheet
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ060PBF

DigiKey Part Number
10BQ060PBF-ND
Manufacturer
Manufacturer Product Number
VS-10BQ060PBF
Description
DIODE SCHOTTKY 60V 1A DO214AA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ060PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types