VS-2EYH01HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 634
Unit Price: RM0.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.13200
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,199
Unit Price: RM0.44000
Datasheet
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VS-2EYH01HM3/H

DigiKey Part Number
112-VS-2EYH01HM3/HTR-ND - Tape & Reel (TR)
112-VS-2EYH01HM3/HCT-ND - Cut Tape (CT)
112-VS-2EYH01HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EYH01HM3/H
Description
DIODE STANDARD 100V 2A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
12pF @ 200V
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.17900RM21.79
100RM1.37900RM137.90
500RM1.03582RM517.91
1,000RM0.93366RM933.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.79963RM2,798.70
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300