VS-MUR2020CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,947
Unit Price: RM11.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.17653
Datasheet

Similar


SMC Diode Solutions
In Stock: 985
Unit Price: RM6.30000
Datasheet

Similar


STMicroelectronics
In Stock: 6,624
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,447
Unit Price: RM6.78000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MUR2020CTPBF

DigiKey Part Number
MUR2020CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-MUR2020CTPBF
Description
DIODE ARRAY GP 200V 10A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-MUR2020CTPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes