Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

IL4108-X007 | |
|---|---|
DigiKey Part Number | IL4108-X007-ND |
Manufacturer | |
Manufacturer Product Number | IL4108-X007 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4108-X007 Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency CSA, UR |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4108-X007T | Vishay Semiconductor Opto Division | 998 | IL4108-X007TCT-ND | RM15.29000 | Parametric Equivalent |
| IL4108-X009 | Vishay Semiconductor Opto Division | 0 | IL4108-X009-ND | RM7.29960 | Parametric Equivalent |
| IL4108-X009T | Vishay Semiconductor Opto Division | 955 | IL4108-X009TCT-ND | RM16.51000 | Parametric Equivalent |
| IL4108-X017 | Vishay Semiconductor Opto Division | 187 | IL4108-X017-ND | RM16.51000 | Parametric Equivalent |
| FOD4108S | onsemi | 233 | FOD4108S-ND | RM14.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.29000 | RM15.29 |
| 10 | RM11.23800 | RM112.38 |
| 100 | RM8.83380 | RM883.38 |
| 500 | RM7.77898 | RM3,889.49 |
| 1,000 | RM7.43580 | RM7,435.80 |
| 2,000 | RM7.14536 | RM14,290.72 |
| Unit Price without VAT: | RM15.29000 |
|---|---|
| Unit Price with VAT: | RM16.81900 |




