SFH6186-5X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 351
Unit Price: RM3.78000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 16,817
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.53510
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,392
Unit Price: RM3.78000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,047
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,010
Unit Price: RM4.65000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.74888
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,506
Unit Price: RM4.93000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6186-5X001

DigiKey Part Number
SFH6186-5X001-ND
Manufacturer
Manufacturer Product Number
SFH6186-5X001
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6186-5X001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
250% @ 1mA
Current Transfer Ratio (Max)
500% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
4,000RM1.26215RM5,048.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.26215
Unit Price with VAT:RM1.38837