SI3430DV-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4,561
Unit Price: RM1.79000
Datasheet

Similar


onsemi
In Stock: 5,664
Unit Price: RM2.20000
Datasheet
N-Channel 100 V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3430DV-T1-GE3

DigiKey Part Number
SI3430DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3430DV-T1-GE3CT-ND - Cut Tape (CT)
SI3430DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3430DV-T1-GE3
Description
MOSFET N-CH 100V 1.8A 6TSOP
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.05000RM7.05
10RM4.48000RM44.80
100RM3.00700RM300.70
500RM2.37614RM1,188.07
1,000RM2.17323RM2,173.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.91559RM5,746.77
6,000RM1.78596RM10,715.76
9,000RM1.77300RM15,957.00
Manufacturers Standard Package
Unit Price without VAT:RM7.05000
Unit Price with VAT:RM7.75500