Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D106X0050R2BE3 | |
|---|---|
DigiKey Part Number | 150D106X0050R2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D106X0050R2BE3 |
Description | CAP TANT 10UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X0050R2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D106X0006B2B | Vishay Sprague | 0 | 150D106X0006B2B-ND | RM12.18453 | Similar |
| 150D106X0006B2BE3 | Vishay Sprague | 0 | 150D106X0006B2BE3-ND | RM15.11547 | Similar |
| 150D106X0010B2BE3 | Vishay Sprague | 0 | 150D106X0010B2BE3-ND | RM16.56427 | Similar |
| 150D106X0015B2B | Vishay Sprague | 0 | 150D106X0015B2B-ND | RM15.34813 | Similar |
| 150D106X0015B2BE3 | Vishay Sprague | 0 | 150D106X0015B2BE3-ND | RM16.56427 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM37.60340 | RM1,880.17 |
| Unit Price without VAT: | RM37.60340 |
|---|---|
| Unit Price with VAT: | RM41.36374 |




