150D106X0050R2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.07683
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.69240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.60340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.40328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.55844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.55844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM49.51160
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0050R2T

DigiKey Part Number
150D106X0050R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D106X0050R2T
Description
CAP TANT 10UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0050R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0006B2TVishay Sprague0150D106X0006B2T-NDRM11.22506Similar
150D106X0010B2TE3Vishay Sprague0150D106X0010B2TE3-NDRM15.77576Similar
150D106X0015B2TVishay Sprague0150D106X0015B2T-NDRM12.37790Similar
150D106X0015B2TE3Vishay Sprague0150D106X0015B2TE3-NDRM15.77576Similar
152D106X0010A2TVishay Sprague0152D106X0010A2T-NDRM14.07683Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM34.40330RM17,201.65
Manufacturers Standard Package
Unit Price without VAT:RM34.40330
Unit Price with VAT:RM37.84363