150D106X0050R2GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.69240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.60340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.40328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.40330
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.55844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM49.51160
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0050R2GE3

DigiKey Part Number
150D106X0050R2GE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D106X0050R2GE3
Description
CAP TANT 10UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0050R2GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0050R2BVishay Sprague0150D106X0050R2B-NDRM34.69240Parametric Equivalent
150D106X0050R2BE3Vishay Sprague0150D106X0050R2BE3-NDRM37.60340Parametric Equivalent
150D106X0050R2GVishay Sprague0150D106X0050R2G-NDRM34.40328Parametric Equivalent
150D106X0050R2TVishay Sprague0150D106X0050R2T-NDRM34.40330Parametric Equivalent
150D106X0050R2TE3Vishay Sprague0150D106X0050R2TE3-NDRM37.55844Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM37.55844RM9,389.61
Manufacturers Standard Package
Unit Price without VAT:RM37.55844
Unit Price with VAT:RM41.31428