150D107X0020S2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.72894
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.27732
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM19.35564
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM66.80360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM73.29680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM66.80428
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM69.41320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM69.41334
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X0020S2TE3

DigiKey Part Number
150D107X0020S2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D107X0020S2TE3
Description
CAP TANT 100UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X0020S2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D107X0006R2TVishay Sprague0150D107X0006R2T-NDRM27.72894Similar
150D107X0006R2TE3Vishay Sprague0150D107X0006R2TE3-NDRM30.27732Similar
152D107X0006B2TVishay Sprague0152D107X0006B2T-NDRM19.35564Similar
150D107X0020S2BVishay Sprague0150D107X0020S2B-NDRM66.80360Parametric Equivalent
150D107X0020S2BE3Vishay Sprague0150D107X0020S2BE3-NDRM73.29680Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM73.29660RM36,648.30
Manufacturers Standard Package
Unit Price without VAT:RM73.29660
Unit Price with VAT:RM80.62626