550D107X0020S2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.65304
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM10.54020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.73812
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.25560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.51600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.25602
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.51614
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.16440
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D107X0020S2T

DigiKey Part Number
550D107X0020S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550D107X0020S2T
Description
CAP TANT 100UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D107X0020S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D107X0006R2TVishay Sprague0150D107X0006R2T-NDRM9.65304Similar
150D107X0006R2TE3Vishay Sprague0150D107X0006R2TE3-NDRM10.54020Similar
152D107X0006B2TVishay Sprague0152D107X0006B2T-NDRM6.73812Similar
150D107X0020S2BVishay Sprague0150D107X0020S2B-NDRM23.25560Parametric Equivalent
150D107X0020S2BE3Vishay Sprague0150D107X0020S2BE3-NDRM25.51600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM69.41334RM34,706.67
Manufacturers Standard Package
Unit Price without VAT:RM69.41334
Unit Price with VAT:RM76.35467