150D226X0050S2B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM53.88020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM13.30413
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM16.56427
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM16.56427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM64.33400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.94328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.64680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.43098
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM64.19520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM70.20120
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X0050S2B

DigiKey Part Number
150D226X0050S2B-ND
Manufacturer
Manufacturer Product Number
150D226X0050S2B
Description
CAP TANT 22UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X0050S2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D226X0050R2BVishay Sprague0152D226X0050R2B-NDRM53.88020Upgrade
150D226X0006B2BVishay Sprague0150D226X0006B2B-NDRM12.18453Similar
150D226X0006B2BE3Vishay Sprague0150D226X0006B2BE3-NDRM15.11547Similar
150D226X0010B2BVishay Sprague0150D226X0010B2B-NDRM13.30413Similar
150D226X0010B2BE3Vishay Sprague0150D226X0010B2BE3-NDRM16.56427Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM59.01160RM1,475.29
Manufacturers Standard Package
Unit Price without VAT:RM59.01160
Unit Price with VAT:RM64.91276