150D226X0050S2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM53.88028
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.25886
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.37790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.77576
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.01160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM64.33400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.94328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.64680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM64.19520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM70.20120
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X0050S2T

DigiKey Part Number
150D226X0050S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D226X0050S2T
Description
CAP TANT 22UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X0050S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D226X0050R2TVishay Sprague0152D226X0050R2T-NDRM53.88028Upgrade
150D226X0006B2TVishay Sprague0150D226X0006B2T-NDRM11.22506Similar
150D226X0006B2TE3Vishay Sprague0150D226X0006B2TE3-NDRM14.25886Similar
150D226X0010B2TVishay Sprague0150D226X0010B2T-NDRM12.37790Similar
150D226X0010B2TE3Vishay Sprague0150D226X0010B2TE3-NDRM15.77576Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM58.43098RM29,215.49
Manufacturers Standard Package
Unit Price without VAT:RM58.43098
Unit Price with VAT:RM64.27408