Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D226X0050S2GE3 | |
|---|---|
DigiKey Part Number | 150D226X0050S2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D226X0050S2GE3 |
Description | CAP TANT 22UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D226X0050S2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D226X0015B2G | Vishay Sprague | 0 | 150D226X0015B2G-ND | RM12.37790 | Similar |
| 150D226X0015B2GE3 | Vishay Sprague | 0 | 150D226X0015B2GE3-ND | RM15.77576 | Similar |
| 150D226X0050S2B | Vishay Sprague | 0 | 150D226X0050S2B-ND | RM59.01160 | Parametric Equivalent |
| 150D226X0050S2BE3 | Vishay Sprague | 0 | 150D226X0050S2BE3-ND | RM64.33400 | Parametric Equivalent |
| 150D226X0050S2G | Vishay Sprague | 0 | 150D226X0050S2G-ND | RM55.94328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM61.64680 | RM15,411.70 |
| Unit Price without VAT: | RM61.64680 |
|---|---|
| Unit Price with VAT: | RM67.81148 |



