150D275X0075B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.68410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.68400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.20380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM18.66140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.88267
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM18.29053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.06613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.09299
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.06611
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X0075B2B

DigiKey Part Number
150D275X0075B2B-ND
Manufacturer
Manufacturer Product Number
150D275X0075B2B
Description
CAP TANT 2.7UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X0075B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D275X0006A2BVishay Sprague0150D275X0006A2B-NDRM9.68410Similar
150D275X0006A2BE3Vishay Sprague0150D275X0006A2BE3-NDRM14.68400Similar
150D275X0015A2BVishay Sprague0150D275X0015A2B-NDRM12.20380Similar
150D275X0015A2BE3Vishay Sprague0150D275X0015A2BE3-NDRM18.66140Similar
150D275X0020B2BVishay Sprague0150D275X0020B2B-NDRM12.18453Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM28.09267RM2,106.95
Manufacturers Standard Package
Unit Price without VAT:RM28.09267
Unit Price with VAT:RM30.90194