150D275X0075B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.91937
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.13751
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.52844
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM18.38483
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.25886
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.01616
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM17.59604
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.09267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.06613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.09299
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X0075B2TE3

DigiKey Part Number
150D275X0075B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D275X0075B2TE3
Description
CAP TANT 2.7UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X0075B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D275X0006A2TVishay Sprague0150D275X0006A2T-NDRM8.91937Similar
150D275X0006A2TE3Vishay Sprague0150D275X0006A2TE3-NDRM14.13751Similar
150D275X0015A2TVishay Sprague0150D275X0015A2T-NDRM11.52844Similar
150D275X0015A2TE3Vishay Sprague0150D275X0015A2TE3-NDRM18.38483Similar
150D275X0020B2TVishay Sprague0150D275X0020B2T-NDRM11.22506Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM31.06611RM31,066.11
Manufacturers Standard Package
Unit Price without VAT:RM31.06611
Unit Price with VAT:RM34.17272