Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D275X0075B2BE3 | |
|---|---|
DigiKey Part Number | 150D275X0075B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D275X0075B2BE3 |
Description | CAP TANT 2.7UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D275X0075B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D275X0006A2B | Vishay Sprague | 0 | 150D275X0006A2B-ND | RM9.68410 | Similar |
| 150D275X0006A2BE3 | Vishay Sprague | 0 | 150D275X0006A2BE3-ND | RM14.68400 | Similar |
| 150D275X0015A2B | Vishay Sprague | 0 | 150D275X0015A2B-ND | RM12.20380 | Similar |
| 150D275X0015A2BE3 | Vishay Sprague | 0 | 150D275X0015A2BE3-ND | RM18.66140 | Similar |
| 150D275X0020B2B | Vishay Sprague | 0 | 150D275X0020B2B-ND | RM12.18453 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM31.06613 | RM2,329.96 |
| Unit Price without VAT: | RM31.06613 |
|---|---|
| Unit Price with VAT: | RM34.17274 |


