150D565X9020B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.44730
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.68400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.44730
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.68400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.43467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.77807
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM18.80956
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D565X9020B2B

DigiKey Part Number
150D565X9020B2B-ND
Manufacturer
Manufacturer Product Number
150D565X9020B2B
Description
CAP TANT 5.6UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D565X9020B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D565X0006A2BVishay Sprague0150D565X0006A2B-NDRM9.44730Similar
150D565X0006A2BE3Vishay Sprague0150D565X0006A2BE3-NDRM14.68400Similar
150D565X9006A2BVishay Sprague0150D565X9006A2B-NDRM9.44730Similar
150D565X9006A2BE3Vishay Sprague0150D565X9006A2BE3-NDRM14.68400Similar
150D565X9020B2BE3Vishay Sprague0150D565X9020B2BE3-NDRM19.43467Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM18.46227RM1,384.67
Manufacturers Standard Package
Unit Price without VAT:RM18.46227
Unit Price with VAT:RM20.30850