150D565X9020B2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.67667
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.13751
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.67667
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.13751
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM18.46227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.43467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM18.80956
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D565X9020B2T

DigiKey Part Number
150D565X9020B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D565X9020B2T
Description
CAP TANT 5.6UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D565X9020B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D565X0006A2TVishay Sprague0150D565X0006A2T-NDRM8.67667Similar
150D565X0006A2TE3Vishay Sprague0150D565X0006A2TE3-NDRM14.13751Similar
150D565X9006A2TVishay Sprague0150D565X9006A2T-NDRM8.67667Similar
150D565X9006A2TE3Vishay Sprague0150D565X9006A2TE3-NDRM14.13751Similar
150D565X9020B2BVishay Sprague0150D565X9020B2B-NDRM18.46227Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM17.77807RM17,778.07
Manufacturers Standard Package
Unit Price without VAT:RM17.77807
Unit Price with VAT:RM19.55588