Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D565X9020B2BE3 | |
|---|---|
DigiKey Part Number | 150D565X9020B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D565X9020B2BE3 |
Description | CAP TANT 5.6UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D565X9020B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D565X0006A2B | Vishay Sprague | 0 | 150D565X0006A2B-ND | RM2.39780 | Similar |
| 150D565X0006A2BE3 | Vishay Sprague | 0 | 150D565X0006A2BE3-ND | RM3.72690 | Similar |
| 150D565X9006A2B | Vishay Sprague | 0 | 150D565X9006A2B-ND | RM2.39780 | Similar |
| 150D565X9006A2BE3 | Vishay Sprague | 0 | 150D565X9006A2BE3-ND | RM3.72690 | Similar |
| 150D565X9020B2B | Vishay Sprague | 0 | 150D565X9020B2B-ND | RM4.68587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM19.43467 | RM1,457.60 |
| Unit Price without VAT: | RM19.43467 |
|---|---|
| Unit Price with VAT: | RM21.37814 |


