199D106X9016C2B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 558
Unit Price: RM11.74000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM7.94856
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.49464
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.44000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM6.31030
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.63000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,354
Unit Price: RM13.63000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.60531
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.60531
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9016C2B1E3

DigiKey Part Number
199D106X9016C2B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D106X9016C2B1E3
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9016C2B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X9016C1V1E3Vishay Sprague558718-1178-NDRM11.74000Direct
199D106X5016C1V1E3Vishay Sprague0199D106X5016C1V1E3-NDRM7.94856Upgrade
199D106X5020C1V1E3Vishay Sprague0199D106X5020C1V1E3-NDRM8.49464Upgrade
199D106X9020C1V1E3Vishay Sprague0718-1179-NDRM13.44000Upgrade
199D106X9020C2B1E3Vishay Sprague0199D106X9020C2B1E3-NDRM6.31030Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.30915RM5,309.15
Manufacturers Standard Package
Unit Price without VAT:RM5.30915
Unit Price with VAT:RM5.84007