Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D107X0020FB1 | |
|---|---|
DigiKey Part Number | 299D107X0020FB1-ND |
Manufacturer | |
Manufacturer Product Number | 299D107X0020FB1 |
Description | CAP TANT 100UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D107X0020FB1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Capacitance | Height - Seated (Max) 0.620" (15.74mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D107X06R3DB1E3 | Vishay Sprague | 0 | 299D107X06R3DB1E3-ND | RM20.75120 | Similar |
| 299D107X0020FB1E3 | Vishay Sprague | 0 | 299D107X0020FB1E3-ND | RM62.79970 | Parametric Equivalent |
| 299D107X0020FB6 | Vishay Sprague | 0 | 299D107X0020FB6-ND | RM62.79966 | Parametric Equivalent |
| 299D107X0020FB6E3 | Vishay Sprague | 0 | 299D107X0020FB6E3-ND | RM62.79966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM62.79970 | RM6,279.97 |
| Unit Price without VAT: | RM62.79970 |
|---|---|
| Unit Price with VAT: | RM69.07967 |


