299D107X0020FB1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM20.75120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.79970
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.79966
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.79966
Datasheet
100 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D107X0020FB1E3

DigiKey Part Number
299D107X0020FB1E3-ND
Manufacturer
Manufacturer Product Number
299D107X0020FB1E3
Description
CAP TANT 100UF 20% 20V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D107X0020FB1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Capacitance
Height - Seated (Max)
0.620" (15.74mm)
Tolerance
±20%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D107X06R3DB1E3Vishay Sprague0299D107X06R3DB1E3-NDRM20.75120Similar
299D107X0020FB1Vishay Sprague0299D107X0020FB1-NDRM62.79970Parametric Equivalent
299D107X0020FB6Vishay Sprague0299D107X0020FB6-NDRM62.79966Parametric Equivalent
299D107X0020FB6E3Vishay Sprague0299D107X0020FB6E3-NDRM62.79966Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM62.79970RM6,279.97
Manufacturers Standard Package
Unit Price without VAT:RM62.79970
Unit Price with VAT:RM69.07967