592D227X9016R2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2,601
Unit Price: RM24.11000
Datasheet

Similar


Vishay Sprague
In Stock: 997
Unit Price: RM36.45000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM19.46912
Datasheet

Similar


KEMET
In Stock: 1,233
Unit Price: RM24.47000
Datasheet

Similar


KEMET
In Stock: 1,003
Unit Price: RM32.51000
Datasheet

Similar


KEMET
In Stock: 860
Unit Price: RM32.78000
Datasheet

Similar


KEMET
In Stock: 502
Unit Price: RM29.90000
Datasheet

Similar


KEMET
In Stock: 568
Unit Price: RM30.65000
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D227X9016R2T20H

DigiKey Part Number
592D227X9016R2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D227X9016R2T20H
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D227X9016R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.08711RM10,087.11
Manufacturers Standard Package
Unit Price without VAT:RM10.08711
Unit Price with VAT:RM11.09582