594D127X0020R2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM31.48000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM36.20907
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM19.19910
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM30.16870
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM26.74433
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM23.24613
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM19.19910
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM30.16870
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM26.74433
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM23.24613
Datasheet

Similar


Vishay Sprague
In Stock: 428
Unit Price: RM30.57000
Datasheet
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D127X0020R2T

DigiKey Part Number
718-1007-2-ND - Tape & Reel (TR)
718-1007-1-ND - Cut Tape (CT)
718-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D127X0020R2T
Description
CAP TANT 120UF 20% 20V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D127X0020R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.48000RM31.48
10RM23.51000RM235.10
50RM20.32400RM1,016.20
100RM19.33750RM1,933.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM17.52163RM10,512.98
1,200RM17.03003RM20,436.04
1,800RM16.78366RM30,210.59
Manufacturers Standard Package
Unit Price without VAT:RM31.48000
Unit Price with VAT:RM34.62800