Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct

678D227M025CG3D | |
|---|---|
DigiKey Part Number | 678D227M025CG3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D227M025CG3D |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 413 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.906" (23.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 757D227M025CC3D | Vishay Sprague | 0 | 757D227M025CC3D-ND | RM17.27452 | Direct |
| 757D227M025CC4D | Vishay Sprague | 0 | 757D227M025CC4D-ND | RM16.72106 | Direct |
| 678D227M025CG4D | Vishay Sprague | 0 | 678D227M025CG4D-ND | RM16.15645 | Parametric Equivalent |
| 678D227M025CG5D | Vishay Sprague | 0 | 678D227M025CG5D-ND | RM52.87362 | Parametric Equivalent |
| UPM1E221MPD6 | Nichicon | 6,042 | UPM1E221MPD6-ND | RM2.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM36.90013 | RM22,140.08 |
| Unit Price without VAT: | RM36.90013 |
|---|---|
| Unit Price with VAT: | RM40.59014 |




