678D227M025CG4D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM17.27452
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM16.72106
Datasheet

Direct


Nichicon
In Stock: 6,042
Unit Price: RM2.60000
Datasheet

Upgrade


TDK
In Stock: 5,941
Unit Price: RM4.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 585
Unit Price: RM4.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,817
Unit Price: RM4.18000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 267
Unit Price: RM8.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 680
Unit Price: RM8.90000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 20Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D227M025CG4D

DigiKey Part Number
678D227M025CG4D-ND
Manufacturer
Manufacturer Product Number
678D227M025CG4D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 20Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
413 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
590 mA @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
300mOhm @ 20Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
757D227M025CC3DVishay Sprague0757D227M025CC3D-NDRM17.27452Direct
757D227M025CC4DVishay Sprague0757D227M025CC4D-NDRM16.72106Direct
UPM1E221MPD6Nichicon6,042UPM1E221MPD6-NDRM2.60000Direct
B41866C6227M000TDK5,941495-B41866C6227M000-NDRM4.77000Upgrade
EEU-FC1J221XPanasonic Industry585P19493-NDRM4.29000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
355RM16.15645RM5,735.54
Manufacturers Standard Package
Unit Price without VAT:RM16.15645
Unit Price with VAT:RM17.77210