678D337M063EN3D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.14618
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.10616
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.87359
Datasheet

Parametric Equivalent


TDK
In Stock: 2,247
Unit Price: RM9.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 299
Unit Price: RM8.23000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D337M063EN3D

DigiKey Part Number
678D337M063EN3D-ND
Manufacturer
Manufacturer Product Number
678D337M063EN3D
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.417" (36.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D337M063EN4DVishay Sprague0678D337M063EN4D-NDRM26.14618Parametric Equivalent
678D337M063EN5DVishay Sprague0678D337M063EN5D-NDRM33.10616Parametric Equivalent
678D337M063EN5JVishay Sprague0678D337M063EN5J-NDRM33.87359Parametric Equivalent
B41858C9337M000TDK2,247495-6079-NDRM9.89000Parametric Equivalent
UPJ2A331MHDNichicon299493-11104-NDRM8.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
195RM28.94728RM5,644.72
Manufacturers Standard Package
Unit Price without VAT:RM28.94728
Unit Price with VAT:RM31.84201