Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D337M063EN5J | |
|---|---|
DigiKey Part Number | 678D337M063EN5J-ND |
Manufacturer | |
Manufacturer Product Number | 678D337M063EN5J |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.417" (36.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D337M063EN3D | Vishay Sprague | 0 | 678D337M063EN3D-ND | RM28.94728 | Parametric Equivalent |
| 678D337M063EN4D | Vishay Sprague | 0 | 678D337M063EN4D-ND | RM26.14618 | Parametric Equivalent |
| 678D337M063EN5D | Vishay Sprague | 0 | 678D337M063EN5D-ND | RM33.10616 | Parametric Equivalent |
| B41858C9337M000 | TDK | 2,247 | 495-6079-ND | RM9.89000 | Parametric Equivalent |
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | RM8.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | RM33.87359 | RM5,758.51 |
| Unit Price without VAT: | RM33.87359 |
|---|---|
| Unit Price with VAT: | RM37.26095 |




