M39003/01-2517 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM57.59700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM160.91750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM121.79700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM55.65650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM68.22900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM88.50600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM116.06250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM117.58150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM123.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM156.92800
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2517

DigiKey Part Number
M39003/01-2517-ND
Manufacturer
Manufacturer Product Number
M39003/01-2517
Description
CAP TANT 150UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2517 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM70.55150RM1,411.03
Unit Price without VAT:RM70.55150
Unit Price with VAT:RM77.60665