Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-2965 | |
|---|---|
DigiKey Part Number | M39003/01-2965-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2965 |
Description | CAP TANT 47UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2245 | Vishay Sprague | 0 | M39003/01-2245-ND | RM28.27500 | Direct |
| M39003/01-2725 | Vishay Sprague | 0 | M39003/01-2725-ND | RM31.85490 | Direct |
| M39003/01-2845 | Vishay Sprague | 0 | M39003/01-2845-ND | RM32.94710 | Direct |
| M39003/01-6006 | Vishay Sprague | 0 | M39003/01-6006-ND | RM55.33650 | Direct |
| M39003/01-6007 | Vishay Sprague | 0 | M39003/01-6007-ND | RM40.95630 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.96930 | RM2,596.93 |
| Unit Price without VAT: | RM25.96930 |
|---|---|
| Unit Price with VAT: | RM28.56623 |


